
14-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features 8LSB integral nonlinearity and a 12µs settling time. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 270µA. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1658CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1658CS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 270uA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1658CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
