
14-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 8 LSB integral nonlinearity and 1 LSB full-scale error. Operates from a 2.7V to 5.5V single supply with a low 270uA supply current. Packaged in an 8-pin MSOP for surface mounting, this component offers a 12us settling time and a voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1658IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1658IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Full Scale Error | 1LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Supply Current | 270uA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1658IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
