
14-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features 8LSB Integral Nonlinearity (INL) and 1LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply voltage. Packaged in a lead-free, RoHS compliant 8-pin SOIC surface mount package. Settling time is 12µs.
Sign in to ask questions about the Analog Devices LTC1658IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1658IS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 1LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1658IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
