The LTC1658IS8#TR is a 14-bit digital-to-analog converter with a single channel output. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 3mW and a settling time of 12us. The LTC1658IS8#TR is not RoHS compliant and contains lead.
Analog Devices LTC1658IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 12us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.