
12-bit, 1-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features a serial 3-wire interface and a settling time of 14µs. Operates from a single 2.7V to 5.5V supply, with a typical operating voltage of 3.3V and a supply current of 240µA. Integral nonlinearity is 5.5 LSB. Packaged in an 8-pin MSOP (3mm x 3mm x 0.86mm) for surface mounting.
Sign in to ask questions about the Analog Devices LTC1659CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1659CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 0.86mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 240uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1659CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
