
12-bit, single-channel voltage output digital-to-analog converter (DAC) with a serial 3-wire interface. Features 5.5 LSB Integral Nonlinearity (INL) and 0.5 LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply with a typical supply current of 240µA. Settling time is 14µs. Packaged in a lead-free SOIC package for surface mounting.
Analog Devices LTC1659CS8#PBF technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 0.5LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 240uA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1659CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.