
The LTC1659CS8#TRPBF is a 12-bit single channel digital-to-analog converter (DAC) from Analog Devices. It features a resolution of 12 bits and a single channel output type. The device operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The LTC1659CS8#TRPBF is RoHS compliant and is available in a tape and reel packaging format with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1659CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1659CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1659CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.