The LTC1659IMS8#PBF is a 12-bit single-channel digital-to-analog converter (DAC) with 12-bit resolution and a settling time of 14us. It operates over a temperature range of -40°C to 85°C and is available in a 50-pin MSOP package. The device is RoHS compliant and has a supply current of 240uA. It is suitable for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the Analog Devices LTC1659IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1659IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 240uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1659IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
