
The LTC1659IMS8#TRPBF is a 12-bit single-channel digital-to-analog converter (DAC) with a settling time of 14us. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a surface-mount MSOP package. The device is RoHS compliant and suitable for use in applications requiring high accuracy and low power consumption. The LTC1659IMS8#TRPBF is designed to operate over a temperature range of -40°C to 85°C.
Analog Devices LTC1659IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.