The LTC1660CGN is an 8-channel digital-to-analog converter with 10-bit resolution. It operates on a single supply voltage between 2.7V and 5.5V and has a maximum power dissipation of 1mW. The device is packaged in a 16-pin SSOP package and is not RoHS compliant. The LTC1660CGN has a maximum operating temperature range of 0°C to 70°C and a settling time of 30us.
Analog Devices LTC1660CGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
