
8-channel, 10-bit digital-to-analog converter (DAC) with unipolar voltage output. Features a serial interface, 2.5LSB integral nonlinearity, and 3LSB full-scale error. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 450µA. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component offers a 30µs settling time and a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC1660CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1660CGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 3LSB |
| Height | 1.501mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1660CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
