The LTC1660CGN#TR is a 10-bit digital-to-analog converter with 8 channels, operating from a single supply voltage. It features a resolution of 10 bits and a settling time of 30us. The device is packaged in a surface-mount SSOP package and is rated for operation over the temperature range of 0°C to 70°C. The LTC1660CGN#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1660CGN#TR technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.