
The LTC1660IGN is an 8-channel digital-to-analog converter with a resolution of 10 bits. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a maximum power dissipation of 1mW and a maximum supply voltage of 5.5V. It is not RoHS compliant and is available in a package quantity of 100 units per rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1660IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1660IGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1660IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
