
The LTC1660IGN#TR is a 10-bit digital-to-analog converter with 8 channels, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1mW. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1660IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1660IGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1660IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
