
The LTC1660IN is a 10-bit digital-to-analog converter with 8 channels, packaged in a 0.300 INCH, PLASTIC, DIP-16 package. It operates over a temperature range of -40°C to 85°C and dissipates a maximum of 1mW. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 25 units per package.
Analog Devices LTC1660IN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
