The LTC1661CMS8 is a dual 10-bit digital-to-analog converter (DAC) with two converters and two channels. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a surface-mount MSOP package and has a settling time of 30us. The LTC1661CMS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1661CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1661CMS8 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1661CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
