
10-bit, 2-channel digital-to-analog converter (DAC) featuring a serial 3-wire interface. This surface-mount component offers a voltage output with a settling time of 30µs and a maximum supply voltage of 5.5V. Integral nonlinearity is rated at 2LSB, with a full-scale error of 12LSB. Operating within a temperature range of 0°C to 70°C, it is RoHS compliant and available in an 8-pin MSOP package.
Sign in to ask questions about the Analog Devices LTC1661CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1661CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Full Scale Error | 12LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1661CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
