
10-bit dual-channel voltage output digital-to-analog converter (DAC) with a 3-wire serial interface. Features 2 LSB integral nonlinearity and a 30µs settling time. Operates from a 2.7V to 5.5V single supply voltage. Packaged in an 8-MSOP surface-mount configuration, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1661CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1661CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1661CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
