The LTC1661CN8 is a dual 10-bit digital-to-analog converter (DAC) from Analog Devices. It is packaged in a DIP format and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C. The LTC1661CN8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1661CN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1661CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.