
The LTC1661CN8#PBF is a dual 10-bit digital-to-analog converter (DAC) with two channels, packaged in a DIP package for through-hole mounting. It operates over a supply voltage range of 2.7V to 5.5V and a temperature range of 0°C to 70°C. The device has a nominal supply current of 120uA and a resolution of 10 bits. The LTC1661CN8#PBF is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1661CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1661CN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 120uA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1661CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
