The LTC1661IMS8 is a dual 10-bit digital-to-analog converter (DAC) with a single 2.7V to 5.5V supply voltage. It features a 30us settling time and is available in a 8-pin MSOP package. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is suitable for surface mount applications and is available in a rail/tube packaging with 50 units per package.
Analog Devices LTC1661IMS8 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.