
Dual serial input, 10-bit digital-to-analog converter (DAC) featuring 30µs settling time. This general-purpose IC offers 2 channels with unipolar voltage output and a 3-wire serial interface. Operating from a 2.7V to 5.5V supply, it boasts a typical supply current of 120µA. The component is housed in a compact MSOP package, suitable for surface mounting.
Sign in to ask questions about the Analog Devices LTC1661IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1661IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 12LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Current | 120uA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1661IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
