The LTC1661IN8 is a dual 10-bit digital-to-analog converter with two channels, packaged in a DIP through-hole mount package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to containing lead. The device has a settling time of 30us and is supplied as a single unit.
Analog Devices LTC1661IN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.