
The LTC1662CMS8 is a dual 10-bit 2-channel digital-to-analog converter from Analog Devices. It is packaged in a surface mount MSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant due to the presence of lead. It features a settling time of 400us and is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC1662CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662CMS8 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 400us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1662CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
