
The LTC1662CMS8#PBF is a dual 10-bit digital-to-analog converter with two channels and a resolution of 10 bits. It is packaged in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The LTC1662CMS8#PBF has a nominal supply current of 3.5uA and a settling time of 400us. It is a single-supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC1662CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5uA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1662CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
