
The LTC1662CMS8#TRPBF is a dual 10-bit 2-channel digital-to-analog converter (DAC) from Analog Devices. This MSOP-packaged device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a settling time of 400us and is designed for surface mount applications. The LTC1662CMS8#TRPBF is available in a tape and reel package with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1662CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1662CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
