
The LTC1662CN8#PBF is a dual 10-bit digital-to-analog converter (DAC) in a DIP package, designed for through-hole mounting. It operates over a supply voltage range of 2.7V to 5.5V and is RoHS compliant. The device features an integral nonlinearity (INL) of 4 least significant bits (LSB) and a settling time of 400 microseconds. It is suitable for applications requiring high accuracy and low noise, and is compliant with lead-free standards.
Sign in to ask questions about the Analog Devices LTC1662CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662CN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1662CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
