
10-bit dual-channel digital-to-analog converter (DAC) with serial 3-wire interface. Features 400µs settling time, 4LSB integral nonlinearity, and 8LSB full-scale error. Operates from a 2.7V to 5.5V single supply voltage, with a typical operating voltage of 3.3V. Packaged in an 8-lead MSOP surface-mount configuration.
Sign in to ask questions about the Analog Devices LTC1662IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662IMS8 technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 8LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 400us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1662IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
