This dual 10-bit 2-channel digital-to-analog converter is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a settling time of 400us. The device is available in a 2500-piece tape and reel packaging configuration. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC1662IMS8#TR technical specifications.
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 400us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.