
The LTC1662IMS8#TRPBF is a dual 10-bit digital-to-analog converter with two channels, packaged in an MSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features a resolution of 10 bits and a settling time of 400us.
Sign in to ask questions about the Analog Devices LTC1662IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1662IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
