The LTC1663-1CS5#PBF is a 1-channel digital-to-analog converter with a resolution of 10 bits and a serial 2-wire interface. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TSOT and is RoHS compliant.
Analog Devices LTC1663-1CS5#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| RoHS | Compliant |
No datasheet is available for this part.