The LTC1663-1CS5#TR is a 10-bit single channel digital-to-analog converter with a resolution of 10 bits and a single channel output type. It operates over a temperature range of 0°C to 70°C and is packaged in a SOT-23-5 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is not RoHS compliant and contains lead.
Analog Devices LTC1663-1CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.