LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Analog Devices LTC1663-2CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.