
IC DAC 10BIT R-R TSOT23-5
Sign in to ask questions about the Analog Devices LTC1663-2CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663-2CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663-2CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
