
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
Sign in to ask questions about the Analog Devices LTC1663-8CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663-8CMS8 technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1663-8CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
