
The LTC1663-8CMS8#TRPBF is a 10-bit digital-to-analog converter with a single supply voltage range of 2.7V to 5.5V. It features a resolution of 10 bits and a settling time of 30us. The device is available in an MSOP package and is lead free. The LTC1663-8CMS8#TRPBF operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1663-8CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663-8CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663-8CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
