
The LTC1663-8IMS8 is a 10-bit single digital-to-analog converter (DAC) from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a plastic MSOP-8 package. The device is not RoHS compliant due to the presence of lead. It features a settling time of 30 microseconds and is designed for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1663-8IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663-8IMS8 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1663-8IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
