
The LTC1663-8IMS8#PBF is a 10-bit single-channel digital-to-analog converter with a nominal supply current of 75uA and a maximum operating temperature of 85°C. It features a resolution of 10 bits and a settling time of 30us. The device is packaged in a 50-piece MSOP and is RoHS compliant. It operates from a single supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC1663-8IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663-8IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663-8IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
