The LTC1663-8IMS8#TR is a 10-bit single digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The device is not RoHS compliant and contains lead. It has a settling time of 30us and is available in quantities of 2500 on tape and reel.
Analog Devices LTC1663-8IMS8#TR technical specifications.
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.