
10-bit, 1-channel digital-to-analog converter (DAC) with a serial, 2-wire interface. Features a unipolar voltage output and a settling time of 30µs. Operates from a single supply voltage between 2.7V and 5.5V, with a nominal supply current of 75µA. Integral nonlinearity is 2.5LSB, and full-scale error is 15LSB. Packaged in an 8-pin MSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1663CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 15LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
