
10-bit, single-channel voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features 2.5 LSB Integral Nonlinearity (INL) and 20 LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply voltage. Packaged in a compact 5-pin TSOT-23 surface mount configuration. Settling time is 30µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1663CS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Full Scale Error | 20LSB |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663CS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
