
DAC 1-CH 10-bit 5-Pin TSOT-23 T/R
Analog Devices LTC1663ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
