
10-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features include a maximum operating temperature of 85°C, a minimum operating temperature of -40°C, and an operating supply voltage of 3.3V, with a supply voltage range of 2.7V to 5.5V. Integral nonlinearity (INL) is 2.5LSB, and full-scale error is 15LSB, with a settling time of 30µs. Packaged in an 8-MSOP surface-mount case, this lead-free and RoHS-compliant component is designed for general-purpose applications.
Sign in to ask questions about the Analog Devices LTC1663IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 15LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
