
The LTC1663IMS8#TR is a 10-bit single channel digital-to-analog converter with a resolution of 10 bits. It operates over a supply voltage range of 2.7V to 5.5V and is available in an MSOP package. The device is suitable for use in temperatures from -40°C to 85°C. The LTC1663IMS8#TR is not RoHS compliant.
Analog Devices LTC1663IMS8#TR technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
