
The LTC1663IMS8#TRPBF is a 10-bit single-channel digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 30us settling time and is available in an MSOP package. This device is RoHS compliant and suitable for surface mount applications. The LTC1663IMS8#TRPBF operates from a single supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC1663IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1663IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
