
10-bit, 4-channel Digital-to-Analog Converter (DAC) with a serial SPI interface. Features unipolar/bipolar voltage output, 2.5LSB Integral Nonlinearity (INL), and 15LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply with a maximum supply current of 236uA. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component offers a 6us settling time.
Sign in to ask questions about the Analog Devices LTC1664CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1664CGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 15LSB |
| Height | 1.501mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 236uA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1664CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
