
Four-channel, 10-bit digital-to-analog converter (DAC) with a serial 3-wire interface. Features 10-bit resolution and 2.5 LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 1mW. Surface mountable in a 16-pin SSOP package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1664CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1664CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1664CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
