
The LTC1664IGN#TR is a 10-bit digital-to-analog converter with four channels and four converters. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum power dissipation of 1mW. The device is packaged in a surface-mount SSOP package and is available in quantities of 2500 per reel. The LTC1664IGN#TR has a resolution of 10 bits and a settling time of 6us. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1664IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1664IGN#TR technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1664IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
