
The LTC1664IGN#TRPBF is a 10-bit digital-to-analog converter with four channels. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SSOP package. The device is RoHS compliant and has a maximum power dissipation of 1mW. It can be used in applications where high-resolution analog output is required.
Sign in to ask questions about the Analog Devices LTC1664IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1664IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1664IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
