The LTC1664IN#PBF is a 10-bit digital-to-analog converter with four channels, packaged in a lead-free DIP. It operates over a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C. The device features a settling time of 6us and is RoHS compliant.
Analog Devices LTC1664IN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.